



TANGO23/0.5M/SMAM/S/RP/19 | |
|---|---|
DigiKey Part Number | TANGO23/0.5M/SMAM/S/RP/19-ND |
Manufacturer | |
Manufacturer Product Number | TANGO23/0.5M/SMAM/S/RP/19 |
Description | RF ANT 2.4GHZ/5.5GHZ PUCK RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Puck RP-SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.9GHz | |
Antenna Type | Puck | |
Number of Bands | 2 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 5dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.906" (23.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 651,15000 Kč | 651,15 Kč |
| 10 | 526,88200 Kč | 5 268,82 Kč |
| 25 | 495,84680 Kč | 12 396,17 Kč |
| 100 | 463,70930 Kč | 46 370,93 Kč |
| Unit Price without VAT: | 651,15000 Kč |
|---|---|
| Unit Price with VAT: | 787,89150 Kč |





