RF ANTENNA Bluetooth, WLAN, Zigbee™ Puck RP-SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Bluetooth, WLAN, Zigbee™ Puck RP-SMA Male Panel Mount
Antenna eBook
Tango Through Hole

TANGO25A/0.1M/SMAM/S/RP/29

DigiKey Part Number
TANGO25A/0.1M/SMAM/S/RP/29-ND
Manufacturer
Manufacturer Product Number
TANGO25A/0.1M/SMAM/S/RP/29
Description
RF ANT 2.4GHZ/5.4GHZ PUCK RP-SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Puck RP-SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.4GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.1GHz ~ 5.8GHz
Antenna Type
Puck
Number of Bands
2
VSWR
2
Return Loss
-
Gain
5dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
IP65
Mounting Type
Panel Mount
Height (Max)
0.866" (22.00mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1514,87000 Kč514,87 Kč
10413,11500 Kč4 131,15 Kč
25387,67360 Kč9 691,84 Kč
100359,71880 Kč35 971,88 Kč
250346,39644 Kč86 599,11 Kč
500338,36724 Kč169 183,62 Kč
Manufacturers Standard Package
Unit Price without VAT:514,87000 Kč
Unit Price with VAT:622,99270 Kč