
YECN028AA | |
|---|---|
DigiKey Part Number | 2958-YECN028AA-ND |
Manufacturer | |
Manufacturer Product Number | YECN028AA |
Description | 179 X 54.5 X 8MM, ULTRA WIDE BAN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Flat Bar SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YECN028AA Models |
Category | Antenna Type Flat Bar |
Manufacturer Quectel | Number of Bands 3 |
Packaging Bulk | Termination SMA Male |
Part Status Active | Ingress Protection IP66 |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.512" (13.00mm) |
Frequency (Center/Band) 440MHz, 788.5MHz, 3.713GHz | Applications 5G |
Frequency Range 410MHz ~ 470MHz, 617MHz ~ 960MHz, 1.427GHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,93000 Kč | 288,93 Kč |
| 10 | 227,45000 Kč | 2 274,50 Kč |
| 30 | 209,49700 Kč | 6 284,91 Kč |
| 100 | 195,24780 Kč | 19 524,78 Kč |
| 250 | 187,20976 Kč | 46 802,44 Kč |
| 500 | 182,36512 Kč | 91 182,56 Kč |
| 1 000 | 178,37759 Kč | 178 377,59 Kč |
| Unit Price without VAT: | 288,93000 Kč |
|---|---|
| Unit Price with VAT: | 349,60530 Kč |



