
YECW000N1A | |
|---|---|
DigiKey Part Number | 2958-YECW000N1A-ND |
Manufacturer | |
Manufacturer Product Number | YECW000N1A |
Description | ANTENNA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Module SMA Male Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | YECW000N1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 460MHz, 830MHz, 2.2GHz | |
Frequency Range | 450MHz ~ 470MHz, 700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.398" (35.50mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,62000 Kč | 488,62 Kč |
| 24 | 368,59375 Kč | 8 846,25 Kč |
| 48 | 353,85125 Kč | 16 984,86 Kč |
| 120 | 338,28825 Kč | 40 594,59 Kč |
| 264 | 327,75492 Kč | 86 527,30 Kč |
| 504 | 320,69696 Kč | 161 631,27 Kč |
| Unit Price without VAT: | 488,62000 Kč |
|---|---|
| Unit Price with VAT: | 591,23020 Kč |


