TQP7M9102 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Qorvo
In Stock: 1 224
Unit Price: 166,51000 Kč
Datasheet
TQP7M9101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQP7M9102

DigiKey Part Number
2312-TQP7M9102TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TQP7M9102
Description
0.5 W HIGH LINEARITY AMPLIFIER
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 400MHz ~ 5GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency
400MHz ~ 5GHz
P1dB
27.5dBm
Gain
17.8dB
Noise Figure
3.9dB
RF Type
General Purpose
Voltage - Supply
4.75V ~ 5V
Current - Supply
137mA
Test Frequency
2.14GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 21.12.2025
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00079,72688 Kč79 726,88 Kč
Manufacturers Standard Package
Unit Price without VAT:79,72688 Kč
Unit Price with VAT:96,46952 Kč