TQP7M9103 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Qorvo
In Stock: 2 450
Unit Price: 217,87000 Kč
Datasheet
TQP7M9101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQP7M9103

DigiKey Part Number
2312-TQP7M9103TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TQP7M9103
Description
1W HIGH LINEARITY AMPLIFIER
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 400MHz ~ 4GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency
400MHz ~ 4GHz
P1dB
29.1dBm
Gain
16.6dB
Noise Figure
4.4dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
235mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 21.12.2025
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000104,72375 Kč104 723,75 Kč
Manufacturers Standard Package
Unit Price without VAT:104,72375 Kč
Unit Price with VAT:126,71574 Kč