
QPA9127TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA9127TR7TR-ND - Tape & Reel (TR) 2312-QPA9127TR7CT-ND - Cut Tape (CT) 2312-QPA9127TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9127TR7 |
Description | HIGH LIN AMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 6GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 3.3V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 70mA |
Part Status Active | Test Frequency 1GHz ~ 6GHz |
Frequency 1GHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 19.5dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 20dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 1.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,97000 Kč | 164,97 Kč |
| 25 | 129,51280 Kč | 3 237,82 Kč |
| 100 | 102,19200 Kč | 10 219,20 Kč |
| 250 | 84,25624 Kč | 21 064,06 Kč |
| 500 | 78,49594 Kč | 39 247,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,13066 Kč | 160 326,65 Kč |
| Unit Price without VAT: | 164,97000 Kč |
|---|---|
| Unit Price with VAT: | 199,61370 Kč |








