
TQP7M9101 | |
|---|---|
DigiKey Part Number | 2312-TQP7M9101TR-ND - Tape & Reel (TR) 2312-TQP7M9101CT-ND - Cut Tape (CT) 2312-TQP7M9101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP7M9101 |
Description | 0.25 W HIGH LINEARITY AMPLIFIER |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, LTE, W-CDMA 400MHz ~ 5GHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 400MHz ~ 5GHz | |
P1dB | 25dBm | |
Gain | 18.6dB | |
Noise Figure | 3.9dB | |
RF Type | CDMA, LTE, W-CDMA | |
Voltage - Supply | 3V ~ 5.25V | |
Current - Supply | 88mA | |
Test Frequency | 2.14GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,35000 Kč | 115,35 Kč |
| 25 | 90,72560 Kč | 2 268,14 Kč |
| 100 | 71,57000 Kč | 7 157,00 Kč |
| 250 | 58,94000 Kč | 14 735,00 Kč |
| 500 | 55,69830 Kč | 27 849,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,73063 Kč | 49 730,63 Kč |
| Unit Price without VAT: | 115,35000 Kč |
|---|---|
| Unit Price with VAT: | 139,57350 Kč |






