MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 6GHz | |
P1dB | 19.6dBm | |
Gain | 19dB | |
Noise Figure | 4.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5V | |
Current - Supply | 75mA | |
Test Frequency | 1.9GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,57500 Kč | 78 937,50 Kč |
| Unit Price without VAT: | 31,57500 Kč |
|---|---|
| Unit Price with VAT: | 38,20575 Kč |





