
QPA9127TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA9127TR7TR-ND - Tape & Reel (TR) 2312-QPA9127TR7CT-ND - Cut Tape (CT) 2312-QPA9127TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9127TR7 |
Description | HIGH LIN AMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 6GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1GHz ~ 6GHz | |
P1dB | 19.5dBm | |
Gain | 20dB | |
Noise Figure | 1.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 3.3V ~ 5.25V | |
Current - Supply | 70mA | |
Test Frequency | 1GHz ~ 6GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 25 | 130,72040 Kč | 3 268,01 Kč |
| 100 | 103,14500 Kč | 10 314,50 Kč |
| 250 | 85,04200 Kč | 21 260,50 Kč |
| 500 | 72,49620 Kč | 36 248,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,72875 Kč | 161 821,88 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |







