
TPS7H1101AHKR/EM | |
|---|---|
DigiKey Part Number | 296-TPS7H1101AHKR/EM-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H1101AHKR/EM |
Description | IC REG LINEAR POS ADJ 3A 16-CFP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-CFP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7H1101AHKR/EM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.335V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 16 mA | |
PSRR | 48dB ~ 25dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 451,14000 Kč | 21 451,14 Kč |
| 10 | 18 989,98200 Kč | 189 899,82 Kč |
| Unit Price without VAT: | 21 451,14000 Kč |
|---|---|
| Unit Price with VAT: | 25 955,87940 Kč |











