
TLV1704AMPWPSEP | |
|---|---|
DigiKey Part Number | 296-TLV1704AMPWPSEP-ND |
Manufacturer | |
Manufacturer Product Number | TLV1704AMPWPSEP |
Description | 2.2-V TO 36-V, RADIATION HARDENE |
Customer Reference | |
Detailed Description | Comparator Window Open-Collector, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1704AMPWPSEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Window | |
Number of Elements | 4 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 36V, ±1.1V ~ 18V | |
Voltage - Input Offset (Max) | 3.5mV @ 36V | |
Current - Input Bias (Max) | 0.015µA @ 36V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 75µA | |
CMRR, PSRR (Typ) | 40dB PSRR | |
Propagation Delay (Max) | 460ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 140,25000 Kč | 3 140,25 Kč |
| 10 | 2 658,41000 Kč | 26 584,10 Kč |
| Unit Price without VAT: | 3 140,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 799,70250 Kč |











