Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1704AQPWRQ1

DigiKey Part Number
296-43799-2-ND - Tape & Reel (TR)
296-43799-1-ND - Cut Tape (CT)
296-43799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1704AQPWRQ1
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV1704AQPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2.2V ~ 36V, ±1.1V ~ 18V
Voltage - Input Offset (Max)
3.5mV
Current - Input Bias (Max)
0.015µA
Current - Output (Typ)
20mA
Current - Quiescent (Max)
75µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
560ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 887
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,49000 Kč73,49 Kč
1055,26700 Kč552,67 Kč
2550,72280 Kč1 268,07 Kč
10045,72310 Kč4 572,31 Kč
25043,33988 Kč10 834,97 Kč
50041,90318 Kč20 951,59 Kč
1 00040,72058 Kč40 720,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00040,93938 Kč81 878,76 Kč
4 00040,11427 Kč160 457,08 Kč
Manufacturers Standard Package
Unit Price without VAT:73,49000 Kč
Unit Price with VAT:88,92290 Kč