Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74501PCQWDRVRQ1

DigiKey Part Number
296-TPS74501PCQWDRVRQ1TR-ND - Tape & Reel (TR)
296-TPS74501PCQWDRVRQ1CT-ND - Cut Tape (CT)
296-TPS74501PCQWDRVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74501PCQWDRVRQ1
Description
IC REG LIN POS ADJ 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS74501PCQWDRVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.55V
Voltage - Output (Max)
Voltage Dropout (Max)
0.91V @ 500mA
Current - Output
Current - Quiescent (Iq)
36 µA
PSRR
57dB ~ 35dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 310
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1022,55200 Kč225,52 Kč
2520,45200 Kč511,30 Kč
10018,15280 Kč1 815,28 Kč
25017,05624 Kč4 264,06 Kč
50016,39482 Kč8 197,41 Kč
1 00015,85055 Kč15 850,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,17833 Kč45 534,99 Kč
6 00014,84947 Kč89 096,82 Kč
9 00014,68469 Kč132 162,21 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč