N-Channel 60 V 15A (Ta), 80A (Tc) 2.2W (Ta), 62.5W (Tc) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT6007LFG-13

DigiKey Part Number
31-DMT6007LFG-13TR-ND - Tape & Reel (TR)
31-DMT6007LFG-13CT-ND - Cut Tape (CT)
31-DMT6007LFG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT6007LFG-13
Description
MOSFET N-CH 60V 15A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 15A (Ta), 80A (Tc) 2.2W (Ta), 62.5W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
41.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2090 pF @ 30 V
FET Type
Power Dissipation (Max)
2.2W (Ta), 62.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
POWERDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMT6007LFG-7Diodes Incorporated2 205DMT6007LFG-7DICT-ND46,30000 KčParametric Equivalent
DMT6007LFGQ-13Diodes Incorporated1231-DMT6007LFGQ-13CT-ND39,21000 KčParametric Equivalent
In-Stock: 1 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,38000 Kč43,38 Kč
1027,65400 Kč276,54 Kč
10018,65320 Kč1 865,32 Kč
50014,79448 Kč7 397,24 Kč
1 00013,55378 Kč13 553,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,97856 Kč35 935,68 Kč
6 00011,18602 Kč67 116,12 Kč
9 00010,78243 Kč97 041,87 Kč
15 00010,53203 Kč157 980,45 Kč
Manufacturers Standard Package
Unit Price without VAT:43,38000 Kč
Unit Price with VAT:52,48980 Kč