
DMT6007LFGQ-13 | |
|---|---|
DigiKey Part Number | 31-DMT6007LFGQ-13TR-ND - Tape & Reel (TR) 31-DMT6007LFGQ-13CT-ND - Cut Tape (CT) 31-DMT6007LFGQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6007LFGQ-13 |
Description | MOSFET N-CH 60V 15A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Ta), 80A (Tc) 2.2W (Ta), 62.5W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 41.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2090 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.2W (Ta), 62.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package POWERDI3333-8 |
Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6007LFG-13 | Diodes Incorporated | 1 072 | 31-DMT6007LFG-13CT-ND | 43,38000 Kč | Parametric Equivalent |
| DMT6007LFG-7 | Diodes Incorporated | 2 205 | DMT6007LFG-7DICT-ND | 46,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 24,90100 Kč | 249,01 Kč |
| 100 | 16,69900 Kč | 1 669,90 Kč |
| 500 | 13,18484 Kč | 6 592,42 Kč |
| 1 000 | 12,05469 Kč | 12 054,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,61941 Kč | 31 858,23 Kč |
| 6 000 | 9,89729 Kč | 59 383,74 Kč |
| 9 000 | 9,52948 Kč | 85 765,32 Kč |
| 15 000 | 9,15295 Kč | 137 294,25 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |








