20.6V (Typ) Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount US2H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20.6V (Typ) Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount US2H
US2H Pin View

CUHZ20V,H3F

DigiKey Part Number
264-CUHZ20VH3FTR-ND - Tape & Reel (TR)
264-CUHZ20VH3FCT-ND - Cut Tape (CT)
264-CUHZ20VH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUHZ20V,H3F
Description
TVS DIODE 20VWM 20.6VC US2H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20.6V (Typ) Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount US2H
Datasheet
 Datasheet
EDA/CAD Models
CUHZ20V,H3F Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
36A (8/20µs)
Mfr
Power - Peak Pulse
2100W (2.1kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
180pF @ 1MHz
Type
Zener
Operating Temperature
150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
2-SMD, Flat Leads
Voltage - Breakdown (Min)
18.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20.6V (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,26000 Kč11,26 Kč
106,86100 Kč68,61 Kč
1004,35460 Kč435,46 Kč
5003,26638 Kč1 633,19 Kč
1 0002,91476 Kč2 914,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,46734 Kč7 402,02 Kč
6 0002,24176 Kč13 450,56 Kč
9 0002,12677 Kč19 140,93 Kč
15 0001,99751 Kč29 962,65 Kč
21 0001,92094 Kč40 339,74 Kč
30 0001,84653 Kč55 395,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,26000 Kč
Unit Price with VAT:13,62460 Kč