N-Channel 60 V 15A (Ta), 80A (Tc) 2.2W (Ta), 62.5W (Tc) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT6007LFGQ-13

DigiKey Part Number
31-DMT6007LFGQ-13TR-ND - Tape & Reel (TR)
31-DMT6007LFGQ-13CT-ND - Cut Tape (CT)
31-DMT6007LFGQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT6007LFGQ-13
Description
MOSFET N-CH 60V 15A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 15A (Ta), 80A (Tc) 2.2W (Ta), 62.5W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
41.3 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2090 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2.2W (Ta), 62.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
POWERDI3333-8
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMT6007LFG-13Diodes Incorporated1 07231-DMT6007LFG-13CT-ND43,38000 KčParametric Equivalent
DMT6007LFG-7Diodes Incorporated2 205DMT6007LFG-7DICT-ND46,30000 KčParametric Equivalent
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,21000 Kč39,21 Kč
1024,90100 Kč249,01 Kč
10016,69900 Kč1 669,90 Kč
50013,18484 Kč6 592,42 Kč
1 00012,05469 Kč12 054,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,61941 Kč31 858,23 Kč
6 0009,89729 Kč59 383,74 Kč
9 0009,52948 Kč85 765,32 Kč
15 0009,15295 Kč137 294,25 Kč
Manufacturers Standard Package
Unit Price without VAT:39,21000 Kč
Unit Price with VAT:47,44410 Kč