
DMT6007LFG-13 | |
|---|---|
DigiKey Part Number | 31-DMT6007LFG-13TR-ND - Tape & Reel (TR) 31-DMT6007LFG-13CT-ND - Cut Tape (CT) 31-DMT6007LFG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6007LFG-13 |
Description | MOSFET N-CH 60V 15A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 15A (Ta), 80A (Tc) 2.2W (Ta), 62.5W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41.3 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2090 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.2W (Ta), 62.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package POWERDI3333-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6007LFG-7 | Diodes Incorporated | 2 205 | DMT6007LFG-7DICT-ND | 1,73000 Kč | Parametric Equivalent |
| DMT6007LFGQ-13 | Diodes Incorporated | 12 | 31-DMT6007LFGQ-13CT-ND | 1,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 27,65400 Kč | 276,54 Kč |
| 100 | 18,65320 Kč | 1 865,32 Kč |
| 500 | 14,79448 Kč | 7 397,24 Kč |
| 1 000 | 13,55378 Kč | 13 553,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,97856 Kč | 35 935,68 Kč |
| 6 000 | 11,18602 Kč | 67 116,12 Kč |
| 9 000 | 10,78243 Kč | 97 041,87 Kč |
| 15 000 | 10,53203 Kč | 157 980,45 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |











