


CUHZ24V,H3F | |
|---|---|
DigiKey Part Number | 264-CUHZ24VH3FTR-ND - Tape & Reel (TR) 264-CUHZ24VH3FCT-ND - Cut Tape (CT) 264-CUHZ24VH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUHZ24V,H3F |
Description | TVS DIODE 24VWM 25.5VC US2H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.5V (Typ) Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount US2H |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 27A (8/20µs) |
Mfr | Power - Peak Pulse 2100W (2.1kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 150pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case 2-SMD, Flat Leads |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25.5V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,86100 Kč | 68,61 Kč |
| 100 | 4,35460 Kč | 435,46 Kč |
| 500 | 3,26638 Kč | 1 633,19 Kč |
| 1 000 | 2,91476 Kč | 2 914,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,46734 Kč | 7 402,02 Kč |
| 6 000 | 2,24176 Kč | 13 450,56 Kč |
| 9 000 | 2,12677 Kč | 19 140,93 Kč |
| 15 000 | 1,99751 Kč | 29 962,65 Kč |
| 21 000 | 1,92094 Kč | 40 339,74 Kč |
| 30 000 | 1,84653 Kč | 55 395,90 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |




