
MF-MSMF035/60X-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSMF035/60X-2TR-ND - Tape & Reel (TR) 118-MF-MSMF035/60X-2CT-ND - Cut Tape (CT) 118-MF-MSMF035/60X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF035/60X-2 |
Description | 1812 RESETTABLE SMD PPTC 0.35A/6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 700 mA | |
Current - Max | 10 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.7 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Qualification | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 5 | 14,86600 Kč | 74,33 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 50 | 11,37260 Kč | 568,63 Kč |
| 100 | 10,49480 Kč | 1 049,48 Kč |
| 250 | 9,43316 Kč | 2 358,29 Kč |
| 500 | 8,69990 Kč | 4 349,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,02124 Kč | 8 021,24 Kč |
| 2 000 | 7,39203 Kč | 14 784,06 Kč |
| 3 000 | 7,04553 Kč | 21 136,59 Kč |
| 5 000 | 6,62999 Kč | 33 149,95 Kč |
| 7 000 | 6,36851 Kč | 44 579,57 Kč |
| 10 000 | 6,10147 Kč | 61 014,70 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |











