



1825282-1 | |
|---|---|
DigiKey Part Number | 450-1635-ND |
Manufacturer | |
Manufacturer Product Number | 1825282-1 |
Description | SWITCH SLIDE SPDT 100MA 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.50mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 250gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,62000 Kč | 515,50 Kč |
| 100 | 18,37330 Kč | 1 837,33 Kč |
| 250 | 17,02432 Kč | 4 256,08 Kč |
| 800 | 15,50703 Kč | 12 405,62 Kč |
| 1 600 | 14,71251 Kč | 23 540,02 Kč |
| 3 200 | 14,00068 Kč | 44 802,18 Kč |
| 5 600 | 13,48450 Kč | 75 513,20 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











