
THVD9491DTSEP | |
|---|---|
DigiKey Part Number | 296-THVD9491DTSEPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THVD9491DTSEP |
Description | RADIATION-TOLERANT 3V TO 5.5V RS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THVD9491DTSEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 250 mV | |
Data Rate | 20Mbps, 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6 563,15840 Kč | 1 640 789,60 Kč |
| Unit Price without VAT: | 6 563,15840 Kč |
|---|---|
| Unit Price with VAT: | 7 941,42166 Kč |











