Image for TPS7H1101AY/EM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7H1101AY/EM

DigiKey Part Number
296-TPS7H1101AY/EM-ND
Manufacturer
Manufacturer Product Number
TPS7H1101AY/EM
Description
IC REG LINEAR POS ADJ 3A DIE
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.335V @ 3A
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
16 mA
PSRR
48dB ~ 25dB (1kHz ~ 100kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 766,30000 Kč10 766,30 Kč
Unit Price without VAT:10 766,30000 Kč
Unit Price with VAT:13 027,22300 Kč