
TPS7H5001HFT/EM | |
|---|---|
DigiKey Part Number | 296-TPS7H5001HFT/EM-ND |
Manufacturer | |
Manufacturer Product Number | TPS7H5001HFT/EM |
Description | RADIATION-HARDENED QMLV, 2-MHZ, |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 22-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Buck, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 14V | |
Frequency - Switching | 100kHz ~ 2MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 22-CFlatPack | |
Supplier Device Package | 22-CFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 255,75000 Kč | 28 255,75 Kč |
| Unit Price without VAT: | 28 255,75000 Kč |
|---|---|
| Unit Price with VAT: | 34 189,45750 Kč |


