
PE4251MLI-Z | |
|---|---|
DigiKey Part Number | 1046-1018-2-ND - Tape & Reel (TR) 1046-1018-1-ND - Cut Tape (CT) 1046-1018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4251MLI-Z |
Description | IC RF SWITCH SPDT 3GHZ 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | PE4251MLI-Z Models |
Category | Test Frequency 3GHz |
Manufacturer pSemi | P1dB 30.5dBm |
Series | IIP3 59dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked, Single/Dual Line Control |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 10MHz ~ 3GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Isolation 43dB | Supplier Device Package 8-MSOP-EP |
Insertion Loss 0.75dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 25 | 30,80000 Kč | 770,00 Kč |
| 100 | 27,52420 Kč | 2 752,42 Kč |
| 250 | 25,96192 Kč | 6 490,48 Kč |
| 500 | 25,38028 Kč | 12 690,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,60700 Kč | 47 214,00 Kč |
| 4 000 | 23,08195 Kč | 92 327,80 Kč |
| 6 000 | 22,81919 Kč | 136 915,14 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |











