
AD3PS-1+ | |
|---|---|
DigiKey Part Number | 3157-AD3PS-1+TR-ND - Tape & Reel (TR) 3157-AD3PS-1+CT-ND - Cut Tape (CT) 3157-AD3PS-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD3PS-1+ |
Description | RF PWR DVDR 1MHZ-300MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 300 MHz Isolation (Min) 23dB, 6° Imbalance (Max) 8-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 300 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 23dB, 6° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) |
Part Status Active | Package / Case 8-SMD, Gull Wing |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,03000 Kč | 392,03 Kč |
| 10 | 326,56100 Kč | 3 265,61 Kč |
| 50 | 306,90680 Kč | 15 345,34 Kč |
| 100 | 292,29220 Kč | 29 229,22 Kč |
| 200 | 284,96595 Kč | 56 993,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 242,90654 Kč | 121 453,27 Kč |
| Unit Price without VAT: | 392,03000 Kč |
|---|---|
| Unit Price with VAT: | 474,35630 Kč |











