
BGA616H6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA616H6327XTSA1TR-ND - Tape & Reel (TR) BGA616H6327XTSA1CT-ND - Cut Tape (CT) BGA616H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA616H6327XTSA1 |
Description | IC AMP CDMA 0HZ-2.7GHZ SOT343-3D |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM, PCS 0Hz ~ 2.7GHz PG-SOT343-3D |
Datasheet | Datasheet |
Category | Noise Figure 2.5dB |
Manufacturer Infineon Technologies | RF Type CDMA, GSM, PCS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 1GHz |
Part Status Not For New Designs | Mounting Type Surface Mount |
Frequency 0Hz ~ 2.7GHz | Package / Case SC-82A, SOT-343 |
P1dB 18dBm | Supplier Device Package PG-SOT343-3D |
Gain 19dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 28,55100 Kč | 285,51 Kč |
| 25 | 26,92880 Kč | 673,22 Kč |
| 100 | 24,70330 Kč | 2 470,33 Kč |
| 250 | 23,36568 Kč | 5 841,42 Kč |
| 500 | 22,42008 Kč | 11 210,04 Kč |
| 1 000 | 21,52809 Kč | 21 528,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,21795 Kč | 60 653,85 Kč |
| 6 000 | 19,45248 Kč | 116 714,88 Kč |
| 9 000 | 19,02538 Kč | 171 228,42 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |











