Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-WFQFN, 18 Leads, Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-WFQFN, 18 Leads, Exposed Pad
Introducing Power by Linear

LT8640IUDC-1#PBF

DigiKey Part Number
505-LT8640IUDC-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT8640IUDC-1#PBF
Description
IC REG BUCK ADJ 5A 20QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-WFQFN, 18 Leads, Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8640IUDC-1#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
42V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
42V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
210kHz ~ 2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-QFN (3x4)
Voltage - Input (Min)
3.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 498
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1308,66000 Kč308,66 Kč
10243,67600 Kč2 436,76 Kč
91210,61758 Kč19 166,20 Kč
182203,81093 Kč37 093,59 Kč
273200,40377 Kč54 710,23 Kč
546195,40496 Kč106 691,11 Kč
1 001191,76580 Kč191 957,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:308,66000 Kč
Unit Price with VAT:373,47860 Kč