
LMH6503MT/NOPB | |
|---|---|
DigiKey Part Number | LMH6503MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6503MT/NOPB |
Description | IC VARIABLE GAIN 1 CIRC 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMH6503MT/NOPB Models |
Category | Current - Supply 37mA |
Mfr | Current - Output / Channel 90 mA |
Series | Voltage - Supply Span (Min) 5 V |
Packaging Tube | Voltage - Supply Span (Max) 12 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1800V/µs | Supplier Device Package 14-TSSOP |
-3db Bandwidth 135 MHz | Base Product Number |
Current - Input Bias 11 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,44000 Kč | 236,44 Kč |
| 10 | 184,95000 Kč | 1 849,50 Kč |
| 94 | 158,50809 Kč | 14 899,76 Kč |
| 188 | 153,16814 Kč | 28 795,61 Kč |
| 282 | 150,49312 Kč | 42 439,06 Kč |
| 564 | 146,56977 Kč | 82 665,35 Kč |
| 1 034 | 143,71304 Kč | 148 599,28 Kč |
| Unit Price without VAT: | 236,44000 Kč |
|---|---|
| Unit Price with VAT: | 286,09240 Kč |









