
PGA-105+ | |
|---|---|
DigiKey Part Number | 3157-PGA-105+TR-ND - Tape & Reel (TR) 3157-PGA-105+CT-ND - Cut Tape (CT) 3157-PGA-105+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA-105+ |
Description | IC AMP CATV 40MHZ-2.6GHZ SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, DBS, LTE, MMDS, Wireless LAN 40MHz ~ 2.6GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | PGA-105+ Models |
Category | RF Type CATV, DBS, LTE, MMDS, Wireless LAN |
Manufacturer Mini-Circuits | Voltage - Supply 4.8V ~ 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 63mA |
Part Status Active | Test Frequency 40MHz |
Frequency 40MHz ~ 2.6GHz | Mounting Type Surface Mount |
P1dB 20.9dBm | Package / Case TO-243AA |
Gain 15.9dB | Supplier Device Package SOT-89 |
Noise Figure 2.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,07000 Kč | 317,07 Kč |
| 20 | 63,49800 Kč | 1 269,96 Kč |
| 50 | 60,97820 Kč | 3 048,91 Kč |
| 100 | 58,20650 Kč | 5 820,65 Kč |
| 200 | 53,65200 Kč | 10 730,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,60766 Kč | 45 607,66 Kč |
| 2 000 | 43,83333 Kč | 87 666,66 Kč |
| Unit Price without VAT: | 317,07000 Kč |
|---|---|
| Unit Price with VAT: | 383,65470 Kč |










