
SAV-581+ | |
|---|---|
DigiKey Part Number | 3157-SAV-581+TR-ND - Tape & Reel (TR) 3157-SAV-581+CT-ND - Cut Tape (CT) 3157-SAV-581+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SAV-581+ |
Description | RF MOSFET E-PHEMT 3V MMM1362 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 30 mA 45MHz ~ 6GHz 22.3dB 20.5dBm MMM1362 |
Datasheet | Datasheet |
Category | Noise Figure 1.5dB |
Manufacturer Mini-Circuits | Current - Test 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 20.5dBm |
Part Status Active | Voltage - Rated 5 V |
Technology E-pHEMT | Mounting Type Surface Mount |
Frequency 45MHz ~ 6GHz | Package / Case SC-82A, SOT-343 |
Gain 22.3dB | Supplier Device Package MMM1362 |
Voltage - Test 3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,69000 Kč | 380,69 Kč |
| 20 | 43,08800 Kč | 861,76 Kč |
| 100 | 39,81220 Kč | 3 981,22 Kč |
| 200 | 39,19485 Kč | 7 838,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,51281 Kč | 33 512,81 Kč |
| 2 000 | 32,02195 Kč | 64 043,90 Kč |
| Unit Price without VAT: | 380,69000 Kč |
|---|---|
| Unit Price with VAT: | 460,63490 Kč |



