
TCBT-6G+ | |
|---|---|
DigiKey Part Number | 3157-TCBT-6G+TR-ND - Tape & Reel (TR) 3157-TCBT-6G+CT-ND - Cut Tape (CT) 3157-TCBT-6G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBT-6G+ |
Description | BIAS TEE SMT, 50 - 6000 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 50MHz ~ 6GHz |
Datasheet | Datasheet |
EDA/CAD Models | TCBT-6G+ Models |
Category | Frequency 50MHz ~ 6GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Function Bias Tee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 Kč | 425,00 Kč |
| 20 | 260,79500 Kč | 5 215,90 Kč |
| 50 | 228,03820 Kč | 11 401,91 Kč |
| 100 | 211,65980 Kč | 21 165,98 Kč |
| 200 | 186,46225 Kč | 37 292,45 Kč |
| 500 | 170,84014 Kč | 85 420,07 Kč |
| 1 000 | 139,10965 Kč | 139 109,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 118,68143 Kč | 237 362,86 Kč |
| Unit Price without VAT: | 425,00000 Kč |
|---|---|
| Unit Price with VAT: | 514,25000 Kč |










