
SPF5043Z | |
|---|---|
DigiKey Part Number | 2312-SPF5043ZTR-ND - Tape & Reel (TR) 2312-SPF5043ZCT-ND - Cut Tape (CT) 2312-SPF5043ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPF5043Z |
Description | IC MMIC AMP LN 50-4000MHZ SOT343 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, ISM, PCS 50MHz ~ 4GHz SOT-343 |
Datasheet | Datasheet |
Category | RF Type Cellular, ISM, PCS |
Manufacturer Qorvo | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 46mA |
Part Status Active | Test Frequency 1.9GHz |
Frequency 50MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 22.7dB | Package / Case SC-82A, SOT-343 |
Gain 12.9dB | Supplier Device Package SOT-343 |
Noise Figure 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 25 | 80,00240 Kč | 2 000,06 Kč |
| 100 | 63,20400 Kč | 6 320,40 Kč |
| 250 | 52,07504 Kč | 13 018,76 Kč |
| 500 | 46,26280 Kč | 23 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,79640 Kč | 113 389,20 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |











