


TQP369184 | |
|---|---|
DigiKey Part Number | 2312-TQP369184TR-ND - Tape & Reel (TR) 2312-TQP369184CT-ND - Cut Tape (CT) 2312-TQP369184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP369184 |
Description | DC-6000MHZ GAIN BLOCK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, SATV 0Hz ~ 6GHz SOT-363 |
Datasheet | Datasheet |
Category | RF Type CATV, SATV |
Manufacturer Qorvo | Voltage - Supply 3V ~ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 45mA |
Part Status Active | Test Frequency 0Hz ~ 6GHz |
Frequency 0Hz ~ 6GHz | Mounting Type Surface Mount |
P1dB 15.5dBm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 21.8dB | Supplier Device Package SOT-363 |
Noise Figure 3.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 25 | 45,25640 Kč | 1 131,41 Kč |
| 100 | 35,66290 Kč | 3 566,29 Kč |
| 250 | 29,40624 Kč | 7 351,56 Kč |
| 500 | 24,81804 Kč | 12 409,02 Kč |
| 1 000 | 23,61260 Kč | 23 612,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,39568 Kč | 58 187,04 Kč |
| 6 000 | 19,29134 Kč | 115 748,04 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |











