
SGL0622Z | |
|---|---|
DigiKey Part Number | 2312-SGL0622ZTR-ND - Tape & Reel (TR) 2312-SGL0622ZCT-ND - Cut Tape (CT) 2312-SGL0622ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SGL0622Z |
Description | 5-4000 MHZ SIGE HBT MMIC LNA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, WiMax 5MHz ~ 4GHz 8-DFN (2x2) |
Datasheet | Datasheet |
Category | RF Type ISM, WiMax |
Manufacturer Qorvo | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 10.5mA |
Part Status Active | Test Frequency 1.575GHz |
Frequency 5MHz ~ 4GHz | Mounting Type Surface Mount |
P1dB 6dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 31dB | Supplier Device Package 8-DFN (2x2) |
Noise Figure 1.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 25 | 33,78600 Kč | 844,65 Kč |
| 100 | 26,69500 Kč | 2 669,50 Kč |
| 250 | 21,89828 Kč | 5 474,57 Kč |
| 500 | 18,56140 Kč | 9 280,70 Kč |
| 1 000 | 17,54990 Kč | 17 549,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,39036 Kč | 43 171,08 Kč |
| 6 000 | 14,33816 Kč | 86 028,96 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |











