1081714 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Qorvo
In Stock: 15 334
Unit Price: 57,95000 Kč
Datasheet
RF Amplifier IC CATV 0Hz ~ 6GHz SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC CATV 0Hz ~ 6GHz SOT-363
6-TSSOP, SC-88, SOT-363

1081714

DigiKey Part Number
2312-1081714TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1081714
Description
DC-6000MHZ GAIN BLOCK
Customer Reference
Detailed Description
RF Amplifier IC CATV 0Hz ~ 6GHz SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency
0Hz ~ 6GHz
P1dB
14.6dBm
Gain
16.8dB
Noise Figure
3dB
RF Type
CATV
Voltage - Supply
3V ~ 4.5V
Current - Supply
45mA
Test Frequency
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.01.2027
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,21503 Kč72 645,09 Kč
6 00023,31464 Kč139 887,84 Kč
9 00022,81223 Kč205 310,07 Kč
Manufacturers Standard Package
Unit Price without VAT:24,21503 Kč
Unit Price with VAT:29,30019 Kč