
XCF16PVO48C0973 | |
|---|---|
DigiKey Part Number | 2156-XCF16PVO48C0973-ND |
Manufacturer | Xilinx |
Manufacturer Product Number | XCF16PVO48C0973 |
Description | CONFIG MEMORY, 16MX1, SERIAL |
Customer Reference | |
Detailed Description | In System Programmable Configuration PROM for FPGAs 16Mb 48-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xilinx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Memory Size | 16Mb | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.724", 18.40mm Width) | |
Supplier Device Package | 48-TSOP |
| Bulk: | 27448 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 448,30714 Kč | 6 276,30 Kč |
| Unit Price without VAT: | 448,30714 Kč |
|---|---|
| Unit Price with VAT: | 542,45164 Kč |



