
NBB-300-T1 | |
|---|---|
DigiKey Part Number | 2312-NBB-300-T1TR-ND - Tape & Reel (TR) 2312-NBB-300-T1CT-ND - Cut Tape (CT) 2312-NBB-300-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBB-300-T1 |
Description | IC AMP LMDS 0HZ-12GHZ 4MICRO-X |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP 0Hz ~ 12GHz 4-Micro-X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 12GHz | |
P1dB | 13.8dBm | |
Gain | 11dB ~ 13dB | |
Noise Figure | 5.1dB | |
RF Type | LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP | |
Voltage - Supply | 3.6V ~ 4.2V | |
Current - Supply | 50mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-Micro-X | |
Supplier Device Package | 4-Micro-X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,78000 Kč | 428,78 Kč |
| 25 | 336,80800 Kč | 8 420,20 Kč |
| 100 | 265,62470 Kč | 26 562,47 Kč |
| 250 | 219,00916 Kč | 54 752,29 Kč |
| 500 | 189,54894 Kč | 94 774,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 154,96566 Kč | 154 965,66 Kč |
| Unit Price without VAT: | 428,78000 Kč |
|---|---|
| Unit Price with VAT: | 518,82380 Kč |




