RF Amplifier IC LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP 0Hz ~ 4GHz 4-Micro-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB-500-T1

DigiKey Part Number
2312-NBB-500-T1TR-ND - Tape & Reel (TR)
2312-NBB-500-T1CT-ND - Cut Tape (CT)
2312-NBB-500-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NBB-500-T1
Description
IC RF AMP LMDS 0HZ-4GHZ 4MICRO-X
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
RF Amplifier IC LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP 0Hz ~ 4GHz 4-Micro-X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 4GHz
P1dB
12.3dBm
Gain
19dB
Noise Figure
3.2dB
RF Type
LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP
Voltage - Supply
3.6V ~ 4.2V
Current - Supply
25mA ~ 45mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
4-Micro-X
Supplier Device Package
4-Micro-X
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1428,78000 Kč428,78 Kč
25336,80800 Kč8 420,20 Kč
100265,62470 Kč26 562,47 Kč
250219,00916 Kč54 752,29 Kč
500189,54894 Kč94 774,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000154,96566 Kč154 965,66 Kč
Manufacturers Standard Package
Unit Price without VAT:428,78000 Kč
Unit Price with VAT:518,82380 Kč