
NBB-400 | |
|---|---|
DigiKey Part Number | 2312-NBB-400TR-ND - Tape & Reel (TR) 2312-NBB-400CT-ND - Cut Tape (CT) 2312-NBB-400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NBB-400 |
Description | DC-8GHZ GAIN BLOCK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP 0Hz ~ 8GHz 4-Micro-X |
Datasheet | Datasheet |
Category | RF Type LMDS, VSAT, WLAN, UNII, DWDM, PTP PMP |
Manufacturer Qorvo | Voltage - Supply 3.6V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 47mA |
Part Status Active | Test Frequency 2GHz |
Frequency 0Hz ~ 8GHz | Mounting Type Surface Mount |
P1dB 13dBm | Package / Case 4-Micro-X |
Gain 13.5dB | Supplier Device Package 4-Micro-X |
Noise Figure 4.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,40000 Kč | 297,40 Kč |
| 10 | 258,73300 Kč | 2 587,33 Kč |
| 25 | 245,28560 Kč | 6 132,14 Kč |
| 100 | 226,83070 Kč | 22 683,07 Kč |
| 250 | 215,78184 Kč | 53 945,46 Kč |
| 500 | 207,98774 Kč | 103 993,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 200,64847 Kč | 200 648,47 Kč |
| Unit Price without VAT: | 297,40000 Kč |
|---|---|
| Unit Price with VAT: | 359,85400 Kč |









