
PE42820B-X | |
|---|---|
DigiKey Part Number | 1046-1104-2-ND - Tape & Reel (TR) 1046-1104-1-ND - Cut Tape (CT) 1046-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42820B-X |
Description | IC RF SWITCH SPDT 2.7GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 2.7 GHz 50Ohm 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PE42820B-X Models |
Category | Insertion Loss 0.7dB |
Manufacturer pSemi | Test Frequency 2.7GHz |
Series | IIP3 81dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 32-VFQFN Exposed Pad |
Frequency Range 30MHz ~ 2.7GHz | Supplier Device Package 32-QFN (5x5) |
Isolation 24dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,90000 Kč | 455,90 Kč |
| 10 | 364,61700 Kč | 3 646,17 Kč |
| 25 | 341,83000 Kč | 8 545,75 Kč |
| 100 | 324,83280 Kč | 32 483,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 297,63594 Kč | 148 817,97 Kč |
| Unit Price without VAT: | 455,90000 Kč |
|---|---|
| Unit Price with VAT: | 551,63900 Kč |











