
PE42850B-X | |
|---|---|
DigiKey Part Number | 1046-1168-2-ND - Tape & Reel (TR) 1046-1168-1-ND - Cut Tape (CT) 1046-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42850B-X |
Description | IC RF SWITCH SP5T 1GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP5T 1 GHz 50Ohm 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PE42850B-X Models |
Category | Test Frequency 1GHz |
Manufacturer pSemi | IIP3 42dBm |
Series | Impedance 50Ohm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Circuit SP5T | Package / Case 32-VFQFN Exposed Pad |
Frequency Range 30MHz ~ 1GHz | Supplier Device Package 32-QFN (5x5) |
Isolation 30dB (min) | Base Product Number |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,47000 Kč | 718,47 Kč |
| 10 | 582,91100 Kč | 5 829,11 Kč |
| 25 | 549,05040 Kč | 13 726,26 Kč |
| 100 | 533,28350 Kč | 53 328,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 483,40588 Kč | 241 702,94 Kč |
| Unit Price without VAT: | 718,47000 Kč |
|---|---|
| Unit Price with VAT: | 869,34870 Kč |



