
BL-HY036D-TRB | |
|---|---|
DigiKey Part Number | 2007-BL-HY036D-TRBTR-ND - Tape & Reel (TR) 2007-BL-HY036D-TRBCT-ND - Cut Tape (CT) 2007-BL-HY036D-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HY036D-TRB |
Description | 0603 YEL CLR SMT LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,27670 Kč | 127,67 Kč |
| 500 | 1,00706 Kč | 503,53 Kč |
| 1 000 | 0,91698 Kč | 916,98 Kč |
| 2 000 | 0,83992 Kč | 1 679,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,74438 Kč | 2 977,52 Kč |
| 8 000 | 0,69041 Kč | 5 523,28 Kč |
| 12 000 | 0,66266 Kč | 7 951,92 Kč |
| 20 000 | 0,63124 Kč | 12 624,80 Kč |
| 28 000 | 0,61253 Kč | 17 150,84 Kč |
| 40 000 | 0,59425 Kč | 23 770,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



