
ILBB0603ER301V | |
|---|---|
DigiKey Part Number | 541-2291-2-ND - Tape & Reel (TR) 541-2291-1-ND - Cut Tape (CT) 541-2291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILBB0603ER301V |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 150mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB0603ER301V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 25 | 0,99960 Kč | 24,99 Kč |
| 50 | 0,89460 Kč | 44,73 Kč |
| 100 | 0,80420 Kč | 80,42 Kč |
| 250 | 0,69376 Kč | 173,44 Kč |
| 500 | 0,61776 Kč | 308,88 Kč |
| 1 000 | 0,54763 Kč | 547,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,41056 Kč | 1 642,24 Kč |
| 8 000 | 0,35623 Kč | 2 849,84 Kč |
| 12 000 | 0,32615 Kč | 3 913,80 Kč |
| 20 000 | 0,31497 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










