
QPA9442TR13 | |
|---|---|
DigiKey Part Number | 2312-QPA9442TR13TR-ND - Tape & Reel (TR) 2312-QPA9442TR13CT-ND - Cut Tape (CT) 2312-QPA9442TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9442TR13 |
Description | 0.6-2.8GHZ TX LINEAR PRE-DRIVER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, TDD 600MHz ~ 2.8GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 600MHz ~ 2.8GHz | |
P1dB | 30.4dBm | |
Gain | 15.3dB | |
Noise Figure | 5.7dB | |
RF Type | 5G, TDD | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 235mA | |
Test Frequency | 2.2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,74000 Kč | 221,74 Kč |
| 10 | 192,53100 Kč | 1 925,31 Kč |
| 25 | 182,39720 Kč | 4 559,93 Kč |
| 100 | 168,47960 Kč | 16 847,96 Kč |
| 250 | 160,14588 Kč | 40 036,47 Kč |
| 500 | 154,26516 Kč | 77 132,58 Kč |
| 1 000 | 149,06900 Kč | 149 069,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 121,78840 Kč | 304 471,00 Kč |
| Unit Price without VAT: | 221,74000 Kč |
|---|---|
| Unit Price with VAT: | 268,30540 Kč |










