
REF3425IDBVR | |
|---|---|
DigiKey Part Number | 296-47490-2-ND - Tape & Reel (TR) 296-47490-1-ND - Cut Tape (CT) 296-47490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3425IDBVR |
Description | IC VREF SERIES 0.05% SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3425IDBVR Models |
Category | Temperature Coefficient 6ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 12.5µVp-p |
Series | Noise - 10Hz to 10kHz 24µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3V ~ 12V |
Part Status Active | Current - Supply 95µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 45,60800 Kč | 456,08 Kč |
| 25 | 41,73560 Kč | 1 043,39 Kč |
| 100 | 37,48140 Kč | 3 748,14 Kč |
| 250 | 35,45388 Kč | 8 863,47 Kč |
| 500 | 34,76134 Kč | 17 380,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,98268 Kč | 95 948,04 Kč |
| 6 000 | 31,37472 Kč | 188 248,32 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |










