Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV709A01DBVR

DigiKey Part Number
296-TLV709A01DBVRTR-ND - Tape & Reel (TR)
296-TLV709A01DBVRCT-ND - Cut Tape (CT)
296-TLV709A01DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV709A01DBVR
Description
IC REG LIN POS ADJ 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV709A01DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.6V @ 150mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
10 µA
Part Status
Active
PSRR
60dB (100kHz)
Output Configuration
Control Features
Soft Start
Output Type
Protection Features
Over Current
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
30V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
SC-74A, SOT-753
Voltage - Output (Max)
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 896
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,55900 Kč75,59 Kč
256,76120 Kč169,03 Kč
1005,87520 Kč587,52 Kč
2505,45192 Kč1 362,98 Kč
5005,19700 Kč2 598,50 Kč
1 0004,98682 Kč4 986,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,72749 Kč14 182,47 Kč
6 0004,60056 Kč27 603,36 Kč
9 0004,53699 Kč40 832,91 Kč
15 0004,46655 Kč66 998,25 Kč
21 0004,42538 Kč92 932,98 Kč
30 0004,38580 Kč131 574,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč