
SN74LVC74APWR | |
|---|---|
DigiKey Part Number | 296-1241-2-ND - Tape & Reel (TR) 296-1241-1-ND - Cut Tape (CT) 296-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC74APWR |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC74APWR Models |
Category | Max Propagation Delay @ V, Max CL 5.2ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX74MTCX | onsemi | 3 268 | 74LCX74MTCXCT-ND | 0,29000 Kč | Direct |
| MC74LCX74DTR2G | onsemi | 924 | MC74LCX74DTR2GOSCT-ND | 0,31000 Kč | Direct |
| 74LVC74APW,118 | Nexperia USA Inc. | 4 713 | 1727-3110-1-ND | 0,20000 Kč | Similar |
| MC74LCX74DTG | onsemi | 646 | 488-MC74LCX74DTG-ND | 0,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 100 | 5,14030 Kč | 514,03 Kč |
| 250 | 4,76404 Kč | 1 191,01 Kč |
| 500 | 4,53766 Kč | 2 268,83 Kč |
| 1 000 | 4,36926 Kč | 4 369,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,19771 Kč | 8 395,42 Kč |
| 4 000 | 4,07130 Kč | 16 285,20 Kč |
| 6 000 | 4,00803 Kč | 24 048,18 Kč |
| 10 000 | 3,93790 Kč | 39 379,00 Kč |
| 14 000 | 3,89693 Kč | 54 557,02 Kč |
| 20 000 | 3,85752 Kč | 77 150,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |










