
74LVC74APW,118 | |
|---|---|
DigiKey Part Number | 1727-3110-2-ND - Tape & Reel (TR) 1727-3110-1-ND - Cut Tape (CT) 1727-3110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC74APW,118 |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC74APW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 2,94800 Kč | 73,70 Kč |
| 100 | 2,52190 Kč | 252,19 Kč |
| 250 | 2,31648 Kč | 579,12 Kč |
| 500 | 2,19388 Kč | 1 096,94 Kč |
| 1 000 | 2,09266 Kč | 2 092,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,98566 Kč | 4 964,15 Kč |
| 5 000 | 1,92119 Kč | 9 605,95 Kč |
| 7 500 | 1,88892 Kč | 14 166,90 Kč |
| 12 500 | 1,85315 Kč | 23 164,38 Kč |
| 17 500 | 1,83224 Kč | 32 064,20 Kč |
| 25 000 | 1,81214 Kč | 45 303,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


